Part Details for 9120939 (ALTERNATE: 9120939) by RS Pro
Overview of 9120939 (ALTERNATE: 9120939) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9120939 (ALTERNATE: 9120939)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71832921
|
RS | Air Hose Red PVC Nitrile 17mm Outer Diam 10mm Inner Diam 5m Length 2MPa | RS PRO 9120939 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.0600 | RFQ |