Part Details for 9124283500 by Weidmüller Interface GmbH & Co. KG
Overview of 9124283500 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9124283500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9124283500
|
Avnet Americas | Circuit Breaker Thermal Magnetic 2Pole 0.6A 250VAC - Bulk (Alt: 9124283500) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Circuit Breaker Thermal Magnetic 2Pole 0.6A 250VAC RoHS: Compliant | 0 |
|
$95.0000 / $121.0500 | Buy Now |