Part Details for 91276-421HLF by Amphenol Corporation
Overview of 91276-421HLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91276-421HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91276-421HLF
|
Avnet Americas | Conn Unshrouded Header HDR 21 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 91276-421HLF) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-91276-421HLF
|
Mouser Electronics | Headers & Wire Housings BergStik 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 21 Positions, 2.54mm Pitch, Vertical, 22.86mm (0.9in) Mating, 5.72mm (0.225in) Tail. RoHS: Compliant | 0 |
|
$0.5860 / $0.6210 | Order Now |