Part Details for 91277-510 by Amphenol FCi
Overview of 91277-510 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 91277-510
91277-510 CAD Models
91277-510 Part Data Attributes
|
91277-510
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
91277-510
Amphenol FCi
Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 91277-510
This table gives cross-reference parts and alternative options found for 91277-510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91277-510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50202-730D | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 91277-510 vs 50202-730D |
84600-210HLF | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 91277-510 vs 84600-210HLF |
84977-610HLF | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 91277-510 vs 84977-610HLF |
50202-730L | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 91277-510 vs 50202-730L |
95055-110LF | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 91277-510 vs 95055-110LF |
68702-410HLF | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 91277-510 vs 68702-410HLF |
78535-610 | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 91277-510 vs 78535-610 |
68702-210H | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 91277-510 vs 68702-210H |
50765-D010C | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 91277-510 vs 50765-D010C |
95154-110T | Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 91277-510 vs 95154-110T |