Part Details for 91278-121 by Amphenol FCi
Overview of 91278-121 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 91278-121
91278-121 CAD Models
91278-121 Part Data Attributes:
|
91278-121
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
91278-121
Amphenol FCi
Board Connector, 63 Contact(s), 3 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 63 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 91278-121
This table gives cross-reference parts and alternative options found for 91278-121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91278-121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1452006350 | Board Connector, 63 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 91278-121 vs 1452006350 |
1452006310 | Board Connector, 63 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 91278-121 vs 1452006310 |
91277-421 | Board Connector, 63 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 91278-121 vs 91277-421 |
54103-G10-21 | Board Connector, 63 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 91278-121 vs 54103-G10-21 |
78535-621HLF | Board Connector, 63 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 91278-121 vs 78535-621HLF |
78537-321 | Board Connector, 63 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 91278-121 vs 78537-321 |
78536-421HLF | Board Connector, 63 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 91278-121 vs 78536-421HLF |
79298-621 | Board Connector, 63 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 91278-121 vs 79298-621 |
9452006366 | Board Connector, 63 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 91278-121 vs 9452006366 |
84600-421H | Board Connector, 63 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 91278-121 vs 84600-421H |