Part Details for 913-180 by Bivar Inc
Overview of 913-180 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 913-180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R0712
|
Newark | Nylon Tubular, 0.180 In. Length, 0.187 Od, 0.091 Id, White/Bag |Bivar 913-180 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0450 / $0.0640 | Buy Now |
DISTI #
913-180-ND
|
DigiKey | ROUND SPACER NYLON 4.57MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0364 | Buy Now |
DISTI #
749-913-180
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .18 in Nylon White RoHS: Compliant | 0 |
|
$0.0340 / $0.1000 | Order Now |
DISTI #
70531606
|
RS | Nylon Tubular, 0.180 in. Length, 0.187 OD, 0.091 ID, White | Bivar Inc. 913-180 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0430 / $0.0460 | RFQ |
|
Future Electronics | 913 Series Universal .180 in Long Nylon Tubular Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.0453 / $0.0515 | Buy Now |
DISTI #
BIV913-180
|
DB Roberts | Nylon Tubular, 0.18 in. 0.187 Length, OD, 0.091 ID, White | 1000 |
|
$0.0526 / $0.1154 | Buy Now |