Part Details for 913-275 by Bivar Inc
Overview of 913-275 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 913-275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R0730
|
Newark | Nylon Tubular, 0.275 In. Length, 0.187 Od, 0.091 Id, White/Bag |Bivar 913-275 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0550 / $0.0790 | Buy Now |
DISTI #
913-275-ND
|
DigiKey | ROUND SPACER NYLON 6.99MM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
699 In Stock |
|
$0.0436 / $0.1000 | Buy Now |
DISTI #
749-913-275
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .275 in Nylon White RoHS: Compliant | 2900 |
|
$0.0400 / $0.1000 | Buy Now |
DISTI #
70531627
|
RS | Nylon Tubular, 0.275 in. Length, 0.187 OD, 0.091 ID, White | Bivar Inc. 913-275 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0540 / $0.0560 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0560 | Buy Now |
DISTI #
BIV913-275
|
Heilind Electronics | NYLON TUBULAR, 0.275 IN. , 0.187 OD, 0.091 ID, WHI | Americas - 5221 in Stock |
|
$0.0404 / $0.0490 | Buy Now |
DISTI #
BIV913-275
|
Interstate Connecting Components | NYLON TUBULAR, 0.275 IN. , 0.187 OD, 0.091 ID, WHI | 1740 |
|
$0.0404 / $0.0490 | Buy Now |