Part Details for 9130RK by Cobham Advanced Electronic Solutions
Overview of 9130RK by Cobham Advanced Electronic Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 9130RK
9130RK CAD Models
9130RK Part Data Attributes
|
9130RK
Cobham Advanced Electronic Solutions
Buy Now
Datasheet
|
Compare Parts:
9130RK
Cobham Advanced Electronic Solutions
Special Capacitor, Silicon Nitride, 10% +Tol, 10% -Tol, 40ppm/Cel TC, 0.00003uF, 0303,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX MICROELECTRONIC SOLUTIONS | |
Package Description | , 0303 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 0.00003 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Dielectric Material | SILICON NITRIDE | |
Height | 0.152 mm | |
Length | 0.762 mm | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Size Code | 0303 | |
Temperature Coefficient | 40ppm/Cel ppm/°C | |
Width | 0.762 mm |