Part Details for 9131232 (ALTERNATE: 9131232) by RS Pro
Overview of 9131232 (ALTERNATE: 9131232) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9131232 (ALTERNATE: 9131232)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71833599
|
RS | Terminal Block DIN Rail 2 Position 1 Level 24-6WG 600V 65A Screw Beige | RS PRO 9131232 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3700 / $0.4020 | RFQ |