Part Details for 91327-1 by TE Connectivity
Overview of 91327-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91327-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H9133
|
Newark | Seat Tl 2Mm Hm, up Shld, type F |Amp Te Connectivity 91327-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.7700 / $189.9700 | Buy Now |
DISTI #
91327-1-ND
|
DigiKey | SEAT TL 2MM HM UP SHLD TYPE F Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$189.4300 | Buy Now |
DISTI #
91327-1
|
Avnet Americas | SEAT TL 2MM HM,UP SHLD,TYPE F - Bulk (Alt: 91327-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$142.7800 / $171.8200 | Buy Now |
DISTI #
571-91327-1
|
Mouser Electronics | Other Tools SEAT TL 2MM HM UP SHLD TYPE F RoHS: Compliant | 0 |
|
$169.3900 / $187.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$147.5700 | Buy Now |
DISTI #
AMP91327-1
|
Heilind Electronics | SEAT TL 2MM HM,UP SHLD,TYPE F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SEAT TL 2MM HM,UP SHLD,TYPE F RoHS: Compliant | 0 |
|
$163.3500 / $175.4500 | Buy Now |
DISTI #
91327-1
|
Avnet Americas | SEAT TL 2MM HM,UP SHLD,TYPE F - Bulk (Alt: 91327-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$142.7800 / $171.8200 | Buy Now |
DISTI #
AMP91327-1
|
Interstate Connecting Components | SEAT TL 2MM HM,UP SHLD,TYPE F | 0 |
|
Buy Now | |
|
Master Electronics | SEAT TL 2MM HM,UP SHLD,TYPE F RoHS: Compliant | 0 |
|
$163.3500 / $175.4500 | Buy Now |
Part Details for 91327-1
91327-1 CAD Models
91327-1 Part Data Attributes:
|
91327-1
TE Connectivity
Buy Now
|
Compare Parts:
91327-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |