Part Details for 9133CD by APEM Inc
Overview of 9133CD by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9133CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68H7953
|
Newark | Pushbutton Switch, straight, spst, pc Tail Terminal, pcb Hole Count:2 Rohs Compliant: Yes |Apem 9133CD RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4200 / $6.2800 | Buy Now |
DISTI #
679-1006-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.1A 30V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9694 / $4.5900 | Buy Now |
DISTI #
642-9133CD
|
Mouser Electronics | Pushbutton Switches SPST-NO 100MA PCB RoHS: Compliant | 3 |
|
$2.9600 / $4.5800 | Buy Now |
DISTI #
70065984
|
RS | Switch, P/B, Sealed, SPST-NO, OFF-MOM, Round Black Plunger, Gold,0.1A,30VDC, PC Pin | APEM Components 9133CD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8800 / $3.0500 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 0.1A 30VDC Momentary Contact PC Pins Panel Mount/Through Hole RoHS: Compliant |
68 In Stock |
|
$1.7600 / $3.6800 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Plunger 0.1A 30VDC Momentary Contact PC Pins Panel Mount/Through Hole RoHS: Compliant |
68 In Stock |
|
$1.7600 / $3.6800 | Buy Now |
Part Details for 9133CD
9133CD CAD Models
9133CD Part Data Attributes
|
9133CD
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
9133CD
APEM Inc
Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Actuator Length | 0.127 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Travel | 0.9906 mm | |
Actuator Type | STANDARD PLUNGER | |
Body Height | 7.1 mm | |
Body Length or Diameter | 6.5 mm | |
Bushing Length | 0.118 inch | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 250000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 2 | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.157 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |