Part Details for 914022-000 by TE Connectivity
Overview of 914022-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 914022-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
914022-000
|
Avnet Americas | High Performance Cable 3Conductors 12AWG Nickel Plated Copper White 600Vac - Bulk (Alt: 914022-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$11.5749 / $13.0685 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Box | 0Box |
|
$11.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9500 / $33.6000 | Buy Now |
DISTI #
RYC55PC2133-12-3/6/9-9CS2
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC2133-12-3/6/9-9CS2 | 0 |
|
Buy Now | |
DISTI #
000000000004963174
|
Sager | Multi-Conductor Cables 55PC2133-12-3/6/9-9CS2951 Min Qty: 1 | 0 |
|
$13.0700 / $16.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.9500 / $33.6000 | Buy Now |