Part Details for 914125-RIGID by Metcal
Results Overview of 914125-RIGID by Metcal
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
914125-RIGID Information
914125-RIGID by Metcal is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54122-409141250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 14 position, 2.54mm (0.100in) pitch |
Price & Stock for 914125-RIGID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AC7734
|
Newark | Tapered Tip, 14 Guage, Olive, Syringe, |Metcal 914125-RIGID RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 16 |
|
$31.8900 | Buy Now |
|
DISTI #
5358-914125-RIGID-ND
|
DigiKey | TAPER TIP 14 GAUGE X 1-1/4" RIGI Min Qty: 1 Container: Bulk |
0 Bulk |
|
$37.3900 | Buy Now |
|
DISTI #
745-914125-RIGID
|
Mouser Electronics | Liquid Dispensers & Bottles TAPER TIP 14 GAUGE X 1-1/4 RIGID QTY50 RoHS: Compliant | 0 |
|
$34.2600 / $36.2600 | Order Now |