Part Details for 9144-9513-000 by Radiall
Overview of 9144-9513-000 by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 9144-9513-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC7190
|
Newark | Sma F Str Nwf Rohs Compliant: Yes |Radiall 9144-9513-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$11.8700 | Buy Now |
DISTI #
2201-9144-9513-000-ND
|
DigiKey | SMA F STR NWF Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.4627 / $38.4400 | Buy Now |
DISTI #
9144-9513-000
|
Avnet Americas | SMA / STRAIGHT JACK FEMALE PASSIVATED (INCLUDES 920-55) - Bulk (Alt: 9144-9513-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 11 |
|
$11.8642 | Buy Now |
DISTI #
501-9144-9513-000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT JACK FEMALE PASSIVATED (INCLUDES 920-55) RoHS: Compliant | 4 |
|
$25.0900 / $39.2100 | Buy Now |
DISTI #
9144-9513-000
|
Avnet Americas | SMA / STRAIGHT JACK FEMALE PASSIVATED (INCLUDES 920-55) - Bulk (Alt: 9144-9513-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 11 |
|
$11.8642 | Buy Now |
DISTI #
9144-9513-000
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 4 |
|
$26.2400 / $26.8100 | Buy Now |
Part Details for 9144-9513-000
9144-9513-000 CAD Models
9144-9513-000 Part Data Attributes:
|
9144-9513-000
Radiall
Buy Now
Datasheet
|
Compare Parts:
9144-9513-000
Radiall
RF SMA Connector, Female, Panel Mount, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | INSERTION LOSS MAX AT 26 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Option | HERMETIC | |
Panel Mount | YES |