Part Details for 9144-DW-156 by Fluke Calibration
Overview of 9144-DW-156 by Fluke Calibration
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9144BCPAZRL | Analog Devices | 16-bit 2.8Gsps Quad DAC,10Gbps | |
AD9144BCPAZ | Analog Devices | 16-bit 2.8 Gsps Quad DAC,10Gbp | |
AD9144-FMC-EBZ | Analog Devices | val board AD9144 Quad DAC w/FM |
Price & Stock for 9144-DW-156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W4498
|
Newark | Dry Well Calibrator, -25Deg C To +660Deg C, Calibration Type:Temperature, External Height:290Mm, External Width:185Mm, External Depth:295Mm, Accuracy:± 0.5°C, Weight:7.7Kg, Operating Temperature Min:0°C, Product Range:- Rohs Compliant: Yes |Fluke Calibration 9144-DW-156 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,435.0000 | Buy Now |