Part Details for 9148445 (ALTERNATE: 9148445) by RS Pro
Overview of 9148445 (ALTERNATE: 9148445) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9148445 (ALTERNATE: 9148445)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71040340
|
RS | Flexible Solar Panel 5 Watt 9.45 x 9.8 x 0.12in (240 x 250 x 2mm) | RS PRO 9148445 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1 |
|
$63.9300 | Buy Now |