Part Details for 91485-422LF by Amphenol Corporation
Overview of 91485-422LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5422LFEBZ | Analog Devices | LFCSP Eval board | |
76341-422LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB mounted Receptacle, Vertical, Through Hole, Top Entry, Single row , 22 Positions, 2.54mm (0.100in) Pitch | |
10136654-0422LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, Gold Flash plating, 4 Positions, Black Color, Non GW Compatible LCP, Tray packing. |
Price & Stock for 91485-422LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91485-422LF
|
Avnet Americas | L-N-L KIT 2X3 W/O PVS - Bag (Alt: 91485-422LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 100 Container: Bag | 0 |
|
RFQ |