There are no models available for this part yet.
Overview of 91486-522LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91486-522LF | Amphenol Communications Solutions | 2x4 Cable Plug Connector Kit, Right Exit, Standard Shield, Off White | |
91486-171LF | Amphenol Communications Solutions | 2x4 Cable Plug Connector Kit, Rear Exit, Standard Shield, Silver Gray | |
91486-372LF | Amphenol Communications Solutions | 2x4 Cable Plug Connector Kit, Right Exit, Standard Shield, Silver Gray |
Price & Stock for 91486-522LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AJ8015
|
Newark | L-N-L Kit, 2X4, W/O Pvs/Bag |Amphenol Communications Solutions 91486-522LF RoHS: Not Compliant Min Qty: 10200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3900 | Buy Now |
CAD Models for 91486-522LF by Amphenol Communications Solutions
Part Data Attributes for 91486-522LF by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
SHIELDED
|
Body Breadth
|
0.66 inch
|
Body Depth
|
1.267 inch
|
Body Length
|
0.705 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
TELCOM, MODULAR
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3 A
|
Shell Finish
|
TIN
|
Shell Material
|
BRASS
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
8
|
Alternate Parts for 91486-522LF
This table gives cross-reference parts and alternative options found for 91486-522LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91486-522LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91486-522LF | Telecom and Datacom Connector, 8 Contact(s), Female, Crimp Terminal, Plug, LEAD FREE | Amphenol FCi | 91486-522LF vs 91486-522LF |