Part Details for 914CE16-9A by Honeywell Sensing and Control
Results Overview of 914CE16-9A by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
914CE16-9A Information
914CE16-9A by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 914CE16-9A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
V79:2366_17788908
|
Arrow Electronics | Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 5A 250VAC 74.57VA 13.34N Rotary Cable COO: Great Britain RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1432 | Americas - 5 |
|
$76.2300 | Buy Now |
|
DISTI #
26116224
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 5A 250VAC 74.57VA 13.34N Rotary Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1432 | Americas - 5 |
|
$76.2300 | Buy Now |
|
DISTI #
V79:2366_17788908
|
Arrow Electronics | Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 5A 250VAC 74.57VA 13.34N Rotary Cable COO: Great Britain RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1432 | Americas - 5 |
|
$76.2300 | Buy Now |
|
DISTI #
26116224
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 5A 250VAC 74.57VA 13.34N Rotary Cable COO: Great Britain RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1432 | Americas - 5 |
|
$76.2300 | Buy Now |
|
DISTI #
V79:2366_17788908
|
Arrow Electronics | Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 5A 250VAC 74.57VA 13.34N Rotary Cable COO: Great Britain RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1432 | Americas - 5 |
|
$76.2300 | Buy Now |
|
DISTI #
26116224
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 5A 250VAC 74.57VA 13.34N Rotary Cable COO: Great Britain RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1432 | Americas - 5 |
|
$76.2300 | Buy Now |
US Tariff Estimator: 914CE16-9A by Honeywell Sensing and Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.