Part Details for 915.10274.V by ebm-papst
Overview of 915.10274.V by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 915.10274.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ5375
|
Newark | Ebm Papst |Ebm-Papst 915.10274.V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$260.1300 / $284.5200 | Buy Now |
DISTI #
2266-915.10274.V-ND
|
DigiKey | 915.10274.V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$240.0000 / $297.6500 | Buy Now |
DISTI #
915.10274.V
|
Avnet Americas | - Bulk (Alt: 915.10274.V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | BLDC motor - Dia. 42mm - 24V - 220mNm - 4000 RPM - 92 Watts - Shaft 8mm Dia x 20mm - wire leads - 0°C to 40°C RoHS: Compliant |
38 Partner Stock |
|
$242.7800 / $301.0900 | Buy Now |
DISTI #
000000000006041577
|
Sager | AC, DC & Servo Motors BLDC Motor, 42mm Diameter, 24VDC, 220mNm, Can be used with PN 950.10040.V Controller, ECI-42.40-K1-B00, 915.10274.V Min Qty: 1 | 0 |
|
$229.5300 / $329.1400 | Buy Now |
|
Master Electronics | BLDC motor - Dia. 42mm - 24V - 220mNm - 4000 RPM - 92 Watts - Shaft 8mm Dia x 20mm - wire leads - 0°C to 40°C RoHS: Compliant |
38 Partner Stock |
|
$242.7800 / $301.0900 | Buy Now |
|
Neutron USA | Brushless DC Motor, BLDC, 42mm Diameter, 24V, 220mNm | 50 |
|
$536.0000 | Buy Now |