Part Details for 915.10290.V by ebm-papst
Overview of 915.10290.V by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 915.10290.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ5380
|
Newark | Ebm Papst |Ebm-Papst 915.10290.V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$596.0200 / $651.9000 | Buy Now |
DISTI #
2266-915.10290.V-ND
|
DigiKey | 915.10290.V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$550.0100 / $681.9100 | Buy Now |
DISTI #
915.10290.V
|
Avnet Americas | - Bulk (Alt: 915.10290.V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | BLDC motor with integrated controller - Dia. 63mm - 24V - 235mNm - 4000 RPM - 99 Watts - Shaft 8mm Dia x 20mm - cable with open wire - to30°C to 40°C RoHS: Compliant |
16 Partner Stock |
|
$556.3900 / $689.8100 | Buy Now |
DISTI #
43559875
|
Verical | Brushless DC Motors Cylindrical 24V 5.2A 99W 4000r/min 0.235N.m 1Shaft 1080g.cm² RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$511.2500 / $603.2500 | Buy Now |
DISTI #
65694103
|
Verical | Brushless DC Motors Cylindrical 24V 5.2A 99W 4000r/min 0.235N.m 1Shaft 1080g.cm² RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$511.2500 / $603.2500 | Buy Now |
DISTI #
915.10290V-EBM
|
TME | 915.10290.V Min Qty: 1 | 16 |
|
$570.7936 / $673.4947 | Buy Now |
DISTI #
000000000006041583
|
Sager | AC, DC & Servo Motors BLDC Motor with Integrated Controller, 63mm Diameter, 24VDC, 235mNm, Requires Part Number 21490-1-0174A Adapter, and FREE Drive Studio Software Download, VDC-3-49.15-K4-B00, 915.10290.V Min Qty: 1 | 0 |
|
$499.0400 / $709.7100 | Buy Now |
DISTI #
C1S211800068554
|
Chip1Stop | Unclassified RoHS: Compliant | 16 |
|
$587.0000 / $737.0000 | Buy Now |
|
Master Electronics | BLDC motor with integrated controller - Dia. 63mm - 24V - 235mNm - 4000 RPM - 99 Watts - Shaft 8mm Dia x 20mm - cable with open wire - to30°C to 40°C RoHS: Compliant |
16 Partner Stock |
|
$556.3900 / $689.8100 | Buy Now |