Part Details for 915064 by Jergens Inc
Overview of 915064 by Jergens Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 915064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10032092
|
Techni-Tool, Inc. | ASG-Jergens 915064 Bit, 5mm, #1, 100m Length, 3mm Point Diameter | 0 |
|
$10.9100 | Buy Now |
DISTI #
10032092
|
TestEquity LLC | ASG-Jergens 915064 Bit, 5mm, #1, 100m Length, 3mm Point Diameter | 0 |
|
$10.9100 | Buy Now |