Part Details for 915100-TE by Metcal
Overview of 915100-TE by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-100LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 24S 12P Right Angle Receptacle, Press Fit |
Price & Stock for 915100-TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7736
|
Newark | Needle, 15 Gauge X 1", Amber, Syringe, Dispenser Type:Needle, Product Range:Te Tips Series, Applicator Type:Needle Rohs Compliant: Yes |Metcal 915100-TE RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$31.4900 | Buy Now |
DISTI #
745-915100-TE
|
Mouser Electronics | Liquid Dispensers & Bottles TE Needle 15 Ga X 1in Amber RoHS: Compliant | 0 |
|
$0.5940 / $0.6000 | Order Now |
DISTI #
915100-TE
|
TME | Needle: steel, 1", Size: 15, straight, Mounting: Luer Lock Min Qty: 10 | 0 |
|
$0.5070 / $0.5440 | RFQ |
DISTI #
756SO151
|
Techni-Tool, Inc. | Metcal 915100-TE Dispensing Needle, Straight, 15GA, 1" L, Amber, SS, 50/Box, TE Series | 2 |
|
$29.7000 | Buy Now |
DISTI #
756SO151
|
TestEquity LLC | Metcal 915100-TE Dispensing Needle, Straight, 15GA, 1" L, Amber, SS, 50/Box, TE Series | 2 |
|
$29.7000 | Buy Now |