Part Details for 9153-7553-002 by Radiall
Overview of 9153-7553-002 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
915-320B-F0H | Amphenol Communications Solutions | XCede HD Plus, Backplane Connectors, Right Angle Receptacle With Extra Ground, 3-pair, 6-column, 85ohms. | |
915-311A-F0H | Amphenol Communications Solutions | XCede HD Plus, Backplane Connectors, Right Angle Receptacle Without Extra Ground, 3-pair, 4-column, 100ohms. | |
915-311B-F0H | Amphenol Communications Solutions | XCede HD Plus, Backplane Connectors, Right Angle Receptacle Without Extra Ground, 3-pair, 4-column, 85ohms. |
Price & Stock for 9153-7553-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9153-7553-002-ND
|
DigiKey | SMA / STRAIGHT JACK FEMALE CLAMP Min Qty: 25 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.6464 | Buy Now |
DISTI #
9153-7553-002
|
Avnet Americas | SMA / STRAIGHT JACK FEMALE CLAMP TYPE FOR 2/50 S CABLE NICKEL PANEL SEALED|WATERPROOF - Bulk (Alt: 9153-7553-002) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$38.6260 / $58.9860 | Buy Now |
DISTI #
501-9153-7553-002
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA/STR JACK FEMALE CLAMP TYPE FOR 2/50 S CABLE NICKEL PANEL SEALEDWATERPROOF RoHS: Compliant | 0 |
|
$46.9200 / $49.6400 | Order Now |
Part Details for 9153-7553-002
9153-7553-002 CAD Models
9153-7553-002 Part Data Attributes
|
9153-7553-002
Radiall
Buy Now
Datasheet
|
Compare Parts:
9153-7553-002
Radiall
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Clamp Terminal, Locking, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Additional Feature | APPLICABLE CABLE: RG 178 | |
Body Depth | 0.45 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-178 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.11 dB | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Option | WATERPROOF | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | CLAMP | |
Total Number of Contacts | 1 | |
VSWR | 1.51 |
Alternate Parts for 9153-7553-002
This table gives cross-reference parts and alternative options found for 9153-7553-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9153-7553-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9153-7553-002 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Clamp Terminal, Jack | Applied Engineering Products (AEP) | 9153-7553-002 vs 9153-7553-002 |