Part Details for 91535-1 (ALTERNATE: 91535-1) by TE Connectivity
Overview of 91535-1 (ALTERNATE: 91535-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91535-1 (ALTERNATE: 91535-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70090089
|
RS | Crimp Tool, Twin Leaf Contacts,24 - 20 AWG Wire Size, Strip 0.14" (3.56mm),91535-1 | TE Connectivity 91535-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,091.7700 | RFQ |