Part Details for 9156AC-2C2-25E156.250000 by SiTime Corporation
Overview of 9156AC-2C2-25E156.250000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9156AC-2C2-25E156.250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17787609
|
Arrow Electronics | Oscillator MEMS 156.25MHz ±25ppm (Stability) LVDS 55% 2.5V 6-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1530 | Americas - 24 |
|
$7.5380 | Buy Now |
DISTI #
26115659
|
Verical | Oscillator MEMS 156.25MHz ±25ppm (Stability) LVDS 55% 2.5V 6-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1530 | Americas - 24 |
|
$7.5380 | Buy Now |