Part Details for 91570-020LF by Amphenol FCi
Overview of 91570-020LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 91570-020LF
91570-020LF CAD Models
91570-020LF Part Data Attributes
|
91570-020LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
91570-020LF
Amphenol FCi
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for 91570-020LF
This table gives cross-reference parts and alternative options found for 91570-020LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91570-020LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-34-9204 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Molex | 91570-020LF vs 39-34-9204 |
A-42440-2041 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Molex | 91570-020LF vs A-42440-2041 |
IPT1-110-01-SM-D-VS-TR | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 91570-020LF vs IPT1-110-01-SM-D-VS-TR |
IPT1-110-08-S-D | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 91570-020LF vs IPT1-110-08-S-D |
10127720-201GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 20 Positions, 100u" Tin plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 91570-020LF vs 10127720-201GLF |
PLBH20M93ST30A1 | Rectangular Power Connector, 20 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 91570-020LF vs PLBH20M93ST30A1 |
KF-4501000 | Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal | Harwin | 91570-020LF vs KF-4501000 |
IPL1-120-01-L-S-K | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 91570-020LF vs IPL1-120-01-L-S-K |
10131318-2021100LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Natural Color, 20 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 91570-020LF vs 10131318-2021100LF |
IPT1-110-03-L-D-FL | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Samtec Inc | 91570-020LF vs IPT1-110-03-L-D-FL |