Part Details for 915744900 by AUER Signal GmbH
Overview of 915744900 by AUER Signal GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 915744900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7666
|
Newark | Tube Base, Signal Tower, 400Mm Rohs Compliant: Yes |Auer Signal 915744900 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$75.3600 / $86.8100 | Buy Now |
DISTI #
4373-915744900-ND
|
DigiKey | CT5MR3, POLE BASE ON 400MM ALUMI Min Qty: 1 Lead time: 4 Weeks Container: Box |
4 In Stock |
|
$93.2100 | Buy Now |
DISTI #
900-915744900
|
Mouser Electronics | Beacon Accessories CT5MR3 Tube base on 400 mm aluminium tube with plastic foot 24 V DC , black RoHS: Compliant | 0 |
|
$88.7300 / $93.2100 | Order Now |
DISTI #
915744900
|
TME | Signallers accessories: aluminium tube, IP65, Modul Compete 50 Min Qty: 1 | 0 |
|
$66.6600 / $74.0700 | RFQ |