-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Yellow Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M3792
|
Newark | Header Connector, pcb Mount, plug,8 Contacts, skt,0.1 Pitch, pc Tail W/Retnn Terminal |Molex 91577-1308 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3570 / $0.7340 | Buy Now |
DISTI #
538-91577-1308
|
Mouser Electronics | Headers & Wire Housings PF LoPro IDT B-In In T B-In IndT Yel 8Ckt RoHS: Compliant | 86 |
|
$0.2940 / $0.7200 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector RCP 8 POS 1.27mm Solder RA Thru-Hole Picoflex® Tube RoHS: Compliant |
1392 Partner Stock |
|
$0.2683 / $0.3162 | Buy Now |
DISTI #
16862989
|
Verical | Conn Ribbon Cable Connector SKT 8 POS 1.27mm Solder RA Thru-Hole Tube Min Qty: 190 Package Multiple: 1 | Americas - 1392 |
|
$0.3300 | Buy Now |
DISTI #
Molex 91577-1308
|
PEI Genesis | Board Connector, Contact | 1392 |
|
Buy Now | |
|
Master Electronics | Conn IDC Connector RCP 8 POS 1.27mm Solder RA Thru-Hole Picoflex® Tube RoHS: Compliant |
1392 Partner Stock |
|
$0.2683 / $0.3162 | Buy Now |
DISTI #
10198593
|
TestEquity LLC | Molex 91577-1308 1.27mm Pitch Picoflex PF-50 IDT Receptacle, Low Profile, Alternative Stagger, Board-in, 8 Circuits | 1392 |
|
$0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
91577-1308
Molex
Buy Now
Datasheet
|
Compare Parts:
91577-1308
Molex
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Yellow Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SOLDERED DIRECTLY TO THE BOARD | |
Body Breadth | 0.276 inch | |
Body Depth | 0.252 inch | |
Body Length | 0.499 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 157u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL | |
Terminal Length | 0.232 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |