Part Details for 915800-9158-020-030-062 by Kyocera AVX Components
Overview of 915800-9158-020-030-062 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL69158IRAZ | Renesas Electronics Corporation | Digital Dual Output, 7-Phase Configurable, VR13/VR13.HC/IMVP8 PWM Controller | |
ISL69158IRAZ-T7A | Renesas Electronics Corporation | Digital Dual Output, 7-Phase Configurable, VR13/VR13.HC/IMVP8 PWM Controller | |
ISL69158IRAZ-T | Renesas Electronics Corporation | Digital Dual Output, 7-Phase Configurable, VR13/VR13.HC/IMVP8 PWM Controller |
Part Details for 915800-9158-020-030-062
915800-9158-020-030-062 CAD Models
915800-9158-020-030-062 Part Data Attributes
|
915800-9158-020-030-062
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
915800-9158-020-030-062
Kyocera AVX Components
Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SOLO STACKER, MOBO | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for 915800-9158-020-030-062
This table gives cross-reference parts and alternative options found for 915800-9158-020-030-062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 915800-9158-020-030-062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KX14-20K5EE1000E | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | 915800-9158-020-030-062 vs KX14-20K5EE1000E |
KX14-20-K4E-1 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | 915800-9158-020-030-062 vs KX14-20-K4E-1 |
KX14-20N5D1VE | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 915800-9158-020-030-062 vs KX14-20N5D1VE |
55201-0201 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Plug, | Molex | 915800-9158-020-030-062 vs 55201-0201 |
746435-4 | CONNECTOR, 20 CONTACT(S), FEMALE, BOARD STACKING CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 915800-9158-020-030-062 vs 746435-4 |
00-9158-020-030-062 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | 915800-9158-020-030-062 vs 00-9158-020-030-062 |
00-9158-020-025-062 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | 915800-9158-020-030-062 vs 00-9158-020-025-062 |
BSSH-110-D-08-G-LF | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 915800-9158-020-030-062 vs BSSH-110-D-08-G-LF |
KX14-20N14DE | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 915800-9158-020-030-062 vs KX14-20N14DE |
K080ASX-020565G | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket | Kycon Inc | 915800-9158-020-030-062 vs K080ASX-020565G |