Part Details for 91581 by Goobay
Overview of 91581 by Goobay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75915-814HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 14 Positions, 2.54mm (0.100in) Pitch. | |
75915-819HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 19 Positions, 2.54mm (0.100in) Pitch. | |
75915-813HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 13 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 91581
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S/FTP7-CU-005BK
|
TME | Patch cord, S/FTP, 6a, stranded, Cu, LSZH, black, 0.5m, 26AWG Min Qty: 1 | 83 |
|
$1.3600 / $2.3300 | Buy Now |