There are no models available for this part yet.
Overview of 91596-006TRLF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91596-006TRLF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 6 Positions, 2mm (0.079inch), Vertical. | |
91596-030LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 30 Positions, 2.00mm (0.079in) Pitch. | |
91596-128TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 28 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 91596-006TRLF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91596-006TRLF
|
Avnet Americas | Conn Socket Strip RCP 6 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: 91596-006TRLF) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.4879 | Buy Now | |
DISTI #
649-91596-006TRLF
|
Mouser Electronics | Headers & Wire Housings Recept, SMT, Dbl Rw Vert, .2um,6P,T/R RoHS: Compliant | 0 |
|
$0.6340 | Order Now | |
DISTI #
91596-006TRLF
|
Avnet Abacus | Conn Socket Strip RCP 6 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: 91596-006TRLF) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |