Part Details for 91596-014LF by Amphenol Corporation
Overview of 91596-014LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68648-014LF | Amphenol Communications Solutions | 68648-014LF-CUS HDR | |
91596-014LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 14 Positions, 2.00mm (0.079in) Pitch. | |
91596-030LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 30 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 91596-014LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91596-014LF
|
Avnet Americas | Conn Socket Strip RCP 14 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 91596-014LF) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Container: Tube | 0 |
|
RFQ |