Part Details for 91596-026LF by Amphenol Communications Solutions
Overview of 91596-026LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-026LF | Amphenol Communications Solutions | 10046971-026LF-PEC VERT STB REC, 27PX2 | |
91596-026LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 26 Positions, 2.00mm (0.079in) Pitch. | |
91596-030LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 30 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 91596-026LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC6389
|
Newark | 91596-026Lf-Lpvcc B.e Smt 2.3 Assy/Tube |Amphenol Communications Solutions 91596-026LF RoHS: Not Compliant Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7600 | Buy Now |
DISTI #
609-91596-026LF-ND
|
DigiKey | LPVCC B.E SMT 2.3 ASSY Min Qty: 660 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4864 | Buy Now |