Part Details for 91596-106LF by Amphenol Corporation
Overview of 91596-106LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91596-106LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 6 Positions, 2.00mm (0.079in) Pitch. | |
91596-030LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 30 Positions, 2.00mm (0.079in) Pitch. | |
91596-128TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 28 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 91596-106LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91596-106LF
|
Avnet Americas | Conn Socket Strip RCP 6 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 91596-106LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
649-91596-106LF
|
Mouser Electronics | Headers & Wire Housings Recept, SMT, Dbl Rw Vert, .76um,6P RoHS: Compliant | 497 |
|
$0.7620 / $1.1400 | Buy Now |
DISTI #
91596-106LF
|
Avnet Abacus | Conn Socket Strip RCP 6 POS 2mm Solder ST SMD Tube (Alt: 91596-106LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
91596-106LF
|
Avnet Asia | Conn Socket Strip RCP 6 POS 2mm Solder ST SMD Tube (Alt: 91596-106LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |