Part Details for 915966 by Jergens Inc
Overview of 915966 by Jergens Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 915966
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
106SC15996
|
Techni-Tool, Inc. | ASG-Jergens 915966 Battery Charger, 220V International, 240 VAC, 12 VDC, 500 mA | 0 |
|
$55.9400 | Buy Now |
DISTI #
106SC15996
|
TestEquity LLC | ASG-Jergens 915966 Battery Charger, 220V International, 240 VAC, 12 VDC, 500 mA | 0 |
|
$55.9400 | Buy Now |