Part Details for 9160710 (ALTERNATE: 9160710) by RS Pro
Overview of 9160710 (ALTERNATE: 9160710) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9160710 (ALTERNATE: 9160710)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71040387
|
RS | Pneumatic Threaded-to-Tube Straight Adapter Male R 1/8 To Push In 8mm 1MPa | RS PRO 9160710 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 30 |
|
$1.0500 / $1.2800 | Buy Now |