Part Details for 9160928 (ALTERNATE: 9160928) by RS Pro
Overview of 9160928 (ALTERNATE: 9160928) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9160928 (ALTERNATE: 9160928)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71040452
|
RS | Pneumatic Tube-to-Tube Cross Adapter Connection A 6mm B 6mm C 6mm D 6mm 1MPa | RS PRO 9160928 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 20 |
|
$1.5400 / $1.9000 | Buy Now |