Part Details for 91615-314LF by Amphenol FCi
Overview of 91615-314LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91615-314LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG91615-314LF
|
Heilind Electronics | DUBOX RECEPTACLE | Americas - 0 in Stock |
|
$1.4219 / $1.4694 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 28 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, SURFACE MOUNT TERMINAL, RECEPTACLE | 14 |
|
$2.1000 / $4.2000 | Buy Now |
DISTI #
BRG91615-314LF
|
Interstate Connecting Components | DUBOX RECEPTACLE | 0 |
|
$1.4219 / $1.4694 | Buy Now |
DISTI #
Amphenol FCI 91615-314LF
|
PEI Genesis | DUBOX RECEPTACLE | 417 |
|
Buy Now |
Part Details for 91615-314LF
91615-314LF CAD Models
91615-314LF Part Data Attributes:
|
91615-314LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
91615-314LF
Amphenol FCi
Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN (79) OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 91615-314LF
This table gives cross-reference parts and alternative options found for 91615-314LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91615-314LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91615-314 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | 91615-314LF vs 91615-314 |