Part Details for 91618-316LF by Amphenol Corporation
Overview of 91618-316LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91618-316LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, 32 Positions, 2.54mm (0.100in) Pitch | |
91618-317ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, 34 Positions, 2.54mm (0.100in) Pitch | |
91618-309LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, 18 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 91618-316LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91618-316LF
|
Avnet Americas | Conn Socket Strip RCP 32 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 91618-316LF) RoHS: Compliant Min Qty: 1344 Package Multiple: 224 Lead time: 11 Weeks, 1 Days Container: Tube | 0 |
|
$2.0913 | Buy Now |
DISTI #
649-91618-316LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 32P DR VERT CARD CON GOLD RoHS: Compliant | 252 |
|
$2.8200 / $4.7600 | Buy Now |
DISTI #
91618-316LF
|
Avnet Abacus | Conn Socket Strip RCP 32 POS 2.54mm Solder ST SMD Tube (Alt: 91618-316LF) RoHS: Compliant Min Qty: 1344 Package Multiple: 224 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |