Part Details for 91618-427B by Amphenol FCi
Overview of 91618-427B by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5427/BCA | Rochester Electronics LLC | 5427 - NOR GATE, TRIPLE 3-INPUT - Dual marked (M38510/00404BCA) | |
5427/BDA | Rochester Electronics LLC | 5427 - NOR GATE, TRIPLE 3-INPUT - Dual marked (M38510/00404BDA) | |
91618-317ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, 34 Positions, 2.54mm (0.100in) Pitch |
Part Details for 91618-427B
91618-427B CAD Models
91618-427B Part Data Attributes
|
91618-427B
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
91618-427B
Amphenol FCi
Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 54 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 91618-427B
This table gives cross-reference parts and alternative options found for 91618-427B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91618-427B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15-45-3954 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Molex | 91618-427B vs 15-45-3954 |
91615-427N | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | 91618-427B vs 91615-427N |
89898-327 | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | 91618-427B vs 89898-327 |
89898-327LF | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 91618-427B vs 89898-327LF |
91615-327NLF | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 91618-427B vs 91615-327NLF |
10085176-227LF | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | 91618-427B vs 10085176-227LF |
2-147107-7 | 54 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 91618-427B vs 2-147107-7 |
10085176-627LF | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 91618-427B vs 10085176-627LF |
91618-427A | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 91618-427B vs 91618-427A |
7-147106-7 | 54 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | TE's AMP | 91618-427B vs 7-147106-7 |