Part Details for 9161870016 by Standex-Meder Electronics
Overview of 9161870016 by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9161870016
9161870016 CAD Models
9161870016 Part Data Attributes
|
9161870016
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
9161870016
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Surface Mount, ROHS AND REACH COMPLIANT PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Body Breadth | 2.3 mm | |
Body Height | 2.3 mm | |
Body Length or Diameter | 11.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Surface Mount | YES | |
Termination Type | SOLDER |