Part Details for 9164093 (ALTERNATE: 9164093) by RS Pro
Overview of 9164093 (ALTERNATE: 9164093) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9164093 (ALTERNATE: 9164093)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71040470
|
RS | Cat6 Cable Yellow Unshielded PVC Unterminated Twisted Pair 1001 ft (305m) | RS PRO 9164093 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 1 |
|
$555.9300 | Buy Now |