Part Details for 9164106 (ALTERNATE: 9164106) by RS Pro
Overview of 9164106 (ALTERNATE: 9164106) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9164106 (ALTERNATE: 9164106)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71040475
|
RS | Coaxial Cable RG6 75 Ohm Solid 6.5mm OD Satellite 100m (328ft) White PVC | RS PRO 9164106 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Container: Reel | 0 |
|
$34.2000 / $46.8400 | RFQ |