Part Details for 9167 by Heyco
Overview of 9167 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD789167GB-8ES-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion) | |
5962-9167703MZA | Renesas Electronics Corporation | 8K x 9 AsyncFIFO, 5.0V | |
5962-9167703MXA | Renesas Electronics Corporation | 8K x 9 AsyncFIFO, 5.0V |
Price & Stock for 9167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-9167
|
Mouser Electronics | Screws & Fasteners PRH 122-217 WHITE Countersunk H Rivet RoHS: Compliant | 0 |
|
$0.1220 / $0.1360 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0663 / $0.1401 | Buy Now |
DISTI #
HEY9167
|
DB Roberts | PRH 122-217 WHITE | 0 |
|
RFQ |