Part Details for 917-10M-NC032 by Alpha Wire
Overview of 917-10M-NC032 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Price & Stock for 917-10M-NC032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | No Color Loose piece/Pkg RoHS: Compliant |
2 Partner Stock |
|
$111.3000 / $142.4900 | Buy Now |
DISTI #
65706577
|
Verical | Die Cast Passive I/O Distribution Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$160.8100 / $174.4900 | Buy Now |
DISTI #
61887231
|
Verical | Die Cast Passive I/O Distribution Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$101.2600 | Buy Now |
DISTI #
91710MNC032-ALP-0
|
TME | 917-10M-NC032 Min Qty: 1 | 2 |
|
$125.6178 / $125.6190 | Buy Now |
DISTI #
C1S112700436907
|
Chip1Stop | Actuator | 2 |
|
$121.0000 | Buy Now |
|
Master Electronics | No Color Loose piece/Pkg RoHS: Compliant |
2 Partner Stock |
|
$111.3000 / $142.4900 | Buy Now |