Part Details for 917-41-103-41-001000 by Mill-Max Mfg Corp
Overview of 917-41-103-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 917-41-103-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T5223
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 917-41-103-41-001000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $17.3100 | Buy Now |
DISTI #
575-9174110341001000
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET RoHS: Compliant | 0 |
|
$4.9400 / $5.7700 | Order Now |
DISTI #
71403926
|
RS | STANDARD I.C. RECEPTACLE, 03 Pins, Tin (matte) over Nickel | Mill-Max 917-41-103-41-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7800 / $12.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$8.3800 | Buy Now |
DISTI #
000000000003628803
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET Min Qty: 50 | 0 |
|
$1.3600 / $13.9000 | Buy Now |
Part Details for 917-41-103-41-001000
917-41-103-41-001000 CAD Models
917-41-103-41-001000 Part Data Attributes:
|
917-41-103-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
917-41-103-41-001000
Mill-Max Mfg Corp
Transistor Socket, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | TRANSISTOR SOCKET | |
JESD-609 Code | e4 |