-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR SOCKET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED11270-ND
|
DigiKey | CONN SOCKET TRANSIST TO-5 3POS Min Qty: 1 Lead time: 3 Weeks Container: Tube |
543 In Stock |
|
$0.7423 / $1.4300 | Buy Now |
DISTI #
575-9174710341005000
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET RoHS: Compliant | 214 |
|
$0.7420 / $1.4300 | Buy Now |
DISTI #
71404677
|
RS | STANDARD I.C. RECEPTACLE, 03 Pins, Tin over Nickel | Mill-Max 917-47-103-41-005000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0300 / $8.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$6.0300 | Buy Now |
DISTI #
000000000005708324
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET Min Qty: 50 | 0 |
|
$1.1500 / $10.0000 | Buy Now |
DISTI #
2889868
|
element14 Asia-Pacific | TRANSISTOR SOCKET, 3POS, THROUGH HOLE RoHS: Compliant Min Qty: 1 Container: Each | 499 |
|
$0.7766 / $1.4946 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
917-47-103-41-005000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
917-47-103-41-005000
Mill-Max Mfg Corp
TRANSISTOR SOCKET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | TRANSISTOR SOCKET |