917-83-104-41-005101
Description: IC Socket,

Overview of 917-83-104-41-005101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
PFL1005-101MR Coilcraft Inc Power inductor, 20% tol, SMT, RoHS, halogen-free
PFL1005-101MEU Coilcraft Inc Power inductor, 20% tol, SMT, RoHS, halogen-free
PFL1005-101MRW Coilcraft Inc General Purpose Inductor, 0.1uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for 917-83-104-41-005101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 917-83-104-41-005101-ND
DigiKey CONN TRANSIST TO-5 4POS GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 1,100 $0.7901
$0.7901 Buy Now
DISTI # 3937-917-83-104-41-005101-ND
DigiKey CONN TRANSIST TO-5 4POS GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
  • 1 $1.4800
  • 3,300 $1.4078
  • 11,000 $1.3340
$1.3340 / $1.4800 Buy Now
DISTI # 437-9178310441005101
Mouser Electronics IC & Component Sockets RoHS: Compliant 597
  • 1 $1.4200
  • 10 $1.2000
  • 100 $1.0800
  • 500 $0.8880
  • 1,100 $0.7890
  • 2,200 $0.7150
  • 5,500 $0.6910
  • 11,000 $0.6560
$0.6560 / $1.4200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 275 $0.9780
  • 550 $0.7330
  • 825 $0.6840
  • 1,100 $0.6710
$0.6710 / $0.9780 Buy Now
DISTI # 917-83-104-41-005101
Avnet Abacus Conn TO Socket SKT 4 POS Solder ST Thru-Hole (Alt: 917-83-104-41-005101) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 917-83-104-41-005101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 917-83-104-41-005101 by PRECI-DIP SSA

917-83-104-41-005101
PRECI-DIP SSA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Preci-Dip
Body Depth
0.165 inch
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
Current Rating
1 A
Device Socket Type
IC SOCKET
Device Type Used On
DIP4
Dielectric Withstanding Voltage
1414VAC V
Housing Material
GLASS FILLED PCT-POLYESTER
Insulation Resistance
10000000000 Ω
Mounting Style
STRAIGHT
Number of Contacts
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Termination Type
SOLDER
Want to compare parts?
  1. 917-83-104-41-005101
    PRECI-DIP SSA
    IC Socket,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 917-83-104-41-005101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 917-83-104-41-005101 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 917-83-104-41-005101 would you like to use for your alert(s)?
  • Please alert me when 917-83-104-41-005101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 917-83-104-41-005101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 917-83-104-41-005101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 917-83-104-41-005101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 917-83-104-41-005101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 917-83-104-41-005101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: