Part Details for 917-83-208-41-005101 by PRECI-DIP SSA
Overview of 917-83-208-41-005101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 917-83-208-41-005101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
917-83-208-41-005101-ND
|
DigiKey | CONN TRANSIST TO-5 8POS GOLD Min Qty: 1260 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3429 | Buy Now |
DISTI #
437-9178320841005101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$1.3200 / $2.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0800 / $1.9400 | Buy Now |
DISTI #
917-83-208-41-005101
|
Avnet Abacus | Conn TO Socket RCP 8 POS Solder ST Through Hole Bulk (Alt: 917-83-208-41-005101) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 917-83-208-41-005101
917-83-208-41-005101 CAD Models
917-83-208-41-005101 Part Data Attributes
|
917-83-208-41-005101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
917-83-208-41-005101
PRECI-DIP SSA
IC Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Depth | 0.165 inch | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Dielectric Withstanding Voltage | 1414VAC V | |
Housing Material | GLASS FILLED PCT-POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |